Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXGG-RS-24-500Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AH5107
Product RangeEXGG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $627.960 |
Price for:Each
Minimum: 1
Multiple: 1
$627.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXGG-RS-24-500Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AH5107
Product RangeEXGG Series
Technical Datasheet
Thermocouple Wire TypeRX, SX
Length - Imperial500ft
Length - Metric152.39m
No. of Max Strands x Strand Size-
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationGlass Braided
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXGG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
RX, SX
Length - Metric
152.39m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
Glass Braided
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
500ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXGG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
