Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXFF-RS-20-200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AH3513
Product RangeEXFF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $373.420 |
Price for:Each
Minimum: 1
Multiple: 1
$373.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXFF-RS-20-200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AH3513
Product RangeEXFF Series
Technical Datasheet
Thermocouple Wire TypeRX, SX
Length - Imperial200ft
Length - Metric60.96m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationFEP (Fluorinated Ethylene Propylene)
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXFF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
EXFF-RS-20-200 is an EXFF series thermocouple wire.
- 20AWG wire gauge, solid wire type
- Neoflon FEP conductor/overall insulation
- 200°C maximum temperature
- Nominal size: 1.7 x 2.9mm (0.068 x 0.116inch)
- 200' spool length
Technical Specifications
Thermocouple Wire Type
RX, SX
Length - Metric
60.96m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
FEP (Fluorinated Ethylene Propylene)
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
200ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXFF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
