Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEMQSS-125U-6Copy
Newark Part No.30AC7855
Product RangeEMQSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.070 |
Price for:Each
Minimum: 1
Multiple: 1
$70.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEMQSS-125U-6Copy
Newark Part No.30AC7855
Product RangeEMQSS Series
Technical Datasheet
Length6"
External Diameter0.125"
Probe Body MaterialStainless Steel
Product RangeEMQSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
6"
Probe Body Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
External Diameter
0.125"
Product Range
EMQSS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
