Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEHR00034Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AH3882
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $232.940 |
Price for:Each
Minimum: 1
Multiple: 1
$232.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEHR00034Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AH3882
Technical Datasheet
Power Rating120W
Inrush Current Max-
Industrial Heater Form Factor13 mm (1/2'') Mounting Flange
Supply Voltage240V
Operating Temperature Min-
Operating Temperature Max-
Surface Temperature16°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
120W
Industrial Heater Form Factor
13 mm (1/2'') Mounting Flange
Operating Temperature Min
-
Surface Temperature
16°C
SVHC
No SVHC (04-Feb-2026)
Inrush Current Max
-
Supply Voltage
240V
Operating Temperature Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
