Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDTG-RTD100-M12-FCopy
Newark Part No.62AH3470
Product RangeDTG-RTD100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $928.470 |
Price for:Each
Minimum: 1
Multiple: 1
$928.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDTG-RTD100-M12-FCopy
Newark Part No.62AH3470
Product RangeDTG-RTD100 Series
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-51°C
Sensing Temperature Max538°C
Product RangeDTG-RTD100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
538°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-51°C
Product Range
DTG-RTD100 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
