Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3515Copy
Newark Part No.38X6233
Product RangeDRTB-RAIL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.840 |
Price for:Each
Minimum: 1
Multiple: 1
$23.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3515Copy
Newark Part No.38X6233
Product RangeDRTB-RAIL Series
Technical Datasheet
Accessory TypeSlotted DIN Rail
For Use WithOmega DR/DSUB Series DIN Rail Power Supplies/Interface Modules & ASK/DRTB/YBK Series Terminal Blocks
Length2m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centers25mm
Product RangeDRTB-RAIL Series
SVHCLead
Technical Specifications
Accessory Type
Slotted DIN Rail
Length
2m
Width
35mm
Fixing Centers
25mm
SVHC
Lead
For Use With
Omega DR/DSUB Series DIN Rail Power Supplies/Interface Modules & ASK/DRTB/YBK Series Terminal Blocks
Height
15mm
Rail Material
Steel
Product Range
DRTB-RAIL Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
