Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3515-1Copy
Newark Part No.62AH3433
Product RangeDRTB-RAIL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRTB-RAIL-3515-1Copy
Newark Part No.62AH3433
Product RangeDRTB-RAIL Series
Technical Datasheet
Accessory TypeSlotted DIN Rail
For Use WithOmega DR Power Supplies, HE-X Signal Conditioners, OMTBV7-WTC/WTF/WTS Series Terminal Blocks
Length1m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centers25mm
Product RangeDRTB-RAIL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Slotted DIN Rail
Length
1m
Width
35mm
Fixing Centers
25mm
SVHC
No SVHC (04-Feb-2026)
For Use With
Omega DR Power Supplies, HE-X Signal Conditioners, OMTBV7-WTC/WTF/WTS Series Terminal Blocks
Height
15mm
Rail Material
Steel
Product Range
DRTB-RAIL Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
