Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $300.920 |
Price for:Each
Minimum: 1
Multiple: 1
$300.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
DRST-UN is a Universal Programmable Signal Transmitter. It converts RTD, TC, Ω, potentiometer, mA and voltage to isolated process outputs. Programmable by way of detachable display front, process calibration, signal simulation, password protection, error diagnostics and help text available in several languages.
- UL and cUL approved and high accuracy
- Continuous check of vital stored data for safety reasons
- DIN Rail compatible
- 3-port 2.3KVAC galvanic isolation
- Green / red front LED indicates normal operation and malfunction
Technical Specifications
Supply Voltage Min
21.6VAC
Power Consumption
-
Supply Voltage Max
253VAC
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
