Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDRF-FR-230VAC-60HZ-4/20Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH2871
Product RangeDRF-FR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $371.840 |
Price for:Each
Minimum: 1
Multiple: 1
$371.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRF-FR-230VAC-60HZ-4/20Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH2871
Product RangeDRF-FR Series
Technical Datasheet
Signal Conditioner InputFrequency
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.2%
Output Accuracy± 0.2%
Supply Voltage230VAC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeDRF-FR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Frequency
No. of Output Channels
1Channels
Output Accuracy
± 0.2%
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current
Accuracy %
0.2%
Supply Voltage
230VAC
Signal Conditioner Mounting
DIN Rail
Product Range
DRF-FR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
