Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | DPP-1Copy |
| Newark Part No. | 94H6726 |
| Product Range | DPP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $966.240 |
Price for:Each
Minimum: 1
Multiple: 1
$966.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | DPP-1Copy |
| Newark Part No. | 94H6726 |
| Product Range | DPP Series |
| Technical Datasheet | |
| Punch Type | Rectangular |
| Punch Size | 12.7mm |
| Product Range | DPP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Punch Type | Rectangular |
|---|---|
| Product Range | DPP Series |
| Punch Size | 12.7mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
