Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDPGM409S15-010BG-W
Newark Part No.62AH0905
Product RangeDPGM409S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,910.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,910.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPGM409S15-010BG-W
Newark Part No.62AH0905
Product RangeDPGM409S Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max10bar
Operating Temperature Min-15°C
Operating Temperature Max115°C
Product RangeDPGM409S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-15°C
Product Range
DPGM409S Series
Operating Pressure Max
10bar
Operating Temperature Max
115°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
