Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDPG104S-060G
Newark Part No.32AH8396
Product RangeDPG104 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $517.790 |
Price for:Each
Minimum: 1
Multiple: 1
$517.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPG104S-060G
Newark Part No.32AH8396
Product RangeDPG104 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max60psi
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeDPG104 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-30°C
Product Range
DPG104 Series
Operating Pressure Max
60psi
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
