Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPF20-HV
Newark Part No.78AC5875
Product RangeDPF20 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $286.450 |
Price for:Each
Minimum: 1
Multiple: 1
$286.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF20-HV
Newark Part No.78AC5875
Product RangeDPF20 Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionPulse
Meter Range500kHz
Digit Height14mm
Panel Cutout Height44mm
Panel Cutout Width92mm
Supply Voltage Min85VAC
Supply Voltage Max260VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDPF20 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
6
Meter Range
500kHz
Panel Cutout Height
44mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
DPF20 Series
Meter Function
Pulse
Digit Height
14mm
Panel Cutout Width
92mm
Supply Voltage Max
260VAC
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate