Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDPF144PCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AH0701
Product RangeDPF140 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $909.160 |
Price for:Each
Minimum: 1
Multiple: 1
$909.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF144PCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.62AH0701
Product RangeDPF140 Series
Technical Datasheet
No. of Digits / Alpha8
Digit Height-
Supply Voltage Min7VDC
Supply Voltage Max30VDC
Panel Cutout Height90.4mm
Panel Cutout Width90.4mm
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeDPF140 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- DPF140 series loop powered indicator for rate and total, panel mount
- Simple setup
- Rugged NEMA 4X (IP67) plastic housing
- Non-volatile memory
- Powered by the 4 to 20mA loop circuit itself
- Configurable as alarm
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
7VDC
Panel Cutout Height
90.4mm
Operating Temperature Min
0°C
Product Range
DPF140 Series
Digit Height
-
Supply Voltage Max
30VDC
Panel Cutout Width
90.4mm
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
