Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP9800-RTDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AH2771
Product RangeDP9800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,117.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2,117.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP9800-RTDCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.62AH2771
Product RangeDP9800 Series
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs8 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product RangeDP9800 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
DP9800 Series
No. of Channels / Inputs
8 Channel
Maximum Samples
-
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
