Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP41-B-C24
Newark Part No.62AC0503
Product RangeDP41-B Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP41-B-C24
Newark Part No.62AC0503
Product RangeDP41-B Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionMultifunction
Meter Range0mA to 20mA, 4mA to 20mA, 0mV to 100mV, 0V to 1V, 0V to 10V, 0V to 100V, ±50mV, ±500mV, ±5V, ±50V
Digit Height17.3mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min90VAC
Supply Voltage Max240VAC
Operating Temperature Min-
Operating Temperature Max-
Product RangeDP41-B Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
6
Meter Range
0mA to 20mA, 4mA to 20mA, 0mV to 100mV, 0V to 1V, 0V to 10V, 0V to 100V, ±50mV, ±500mV, ±5V, ±50V
Panel Cutout Height
45mm
Supply Voltage Min
90VAC
Operating Temperature Min
-
Product Range
DP41-B Series
Meter Function
Multifunction
Digit Height
17.3mm
Panel Cutout Width
92mm
Supply Voltage Max
240VAC
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate