Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDP3300-MV-1-3Copy
Newark Part No.62AH2481
Product RangeDP3300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP3300-MV-1-3Copy
Newark Part No.62AH2481
Product RangeDP3300 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionCurrent, Voltage
Digit Height10mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max220VAC
Operating Temperature Min-
Operating Temperature Max-
Product RangeDP3300 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Dual-channel process monitor for 100 MV/4-20mA/0-10VDC/0 to 5VDC pulse
- 220VAC power
- Meter can either monitor two analogue inputs or an analogue input and a pulse input
- Programmable scaling on both channels
- Auto/manual scanning of channels
- Works as totalizer and batch counter
- Programmable time base for rate
- Shows channel differentials (C1-C2, C2-C1)
- Displays frequency in 0.01Hz resolution
- 3 programmable alphas for engineering units, built-in alarm buzzer
Technical Specifications
No. of Digits / Alpha
4
Meter Range
4mA to 20mA, 100mV, 0VDC to 5VDC, 0VDC to 10VDC
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
DP3300 Series
Meter Function
Current, Voltage
Digit Height
10mm
Panel Cutout Width
92mm
Supply Voltage Max
220VAC
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
