Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDP20-S1Copy
Newark Part No.42AM4930
Product RangeDP20 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $250.210 |
Price for:Each
Minimum: 1
Multiple: 1
$250.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP20-S1Copy
Newark Part No.42AM4930
Product RangeDP20 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current / DC Current / AC Voltage / DC Voltage, TC, RTD, Process (mA & VDC), Resistance/Frequency
Meter Range600/200/20/2VAC, 5A/20mA, 600/ 200/ 20VDC, 5/ 20mA, 4/20mA, 0/10VDC, 0/5K & 0/50K Ohm, 100kHz
Digit Height0.55"
Panel Cutout Height1.74"
Panel Cutout Width3.63"
Supply Voltage Min18V
Supply Voltage Max265V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDP20 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
600/200/20/2VAC, 5A/20mA, 600/ 200/ 20VDC, 5/ 20mA, 4/20mA, 0/10VDC, 0/5K & 0/50K Ohm, 100kHz
Panel Cutout Height
1.74"
Supply Voltage Min
18V
Operating Temperature Min
0°C
Product Range
DP20 Series
Meter Function
AC Current / DC Current / AC Voltage / DC Voltage, TC, RTD, Process (mA & VDC), Resistance/Frequency
Digit Height
0.55"
Panel Cutout Width
3.63"
Supply Voltage Max
265V
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
