Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | DP20-M1-A2Copy |
| Newark Part No. | 12AH0468 |
| Product Range | DP20 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $282.510 |
Price for:Each
Minimum: 1
Multiple: 1
$282.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | DP20-M1-A2Copy |
| Newark Part No. | 12AH0468 |
| Product Range | DP20 Series |
| Technical Datasheet | |
| No. of Digits / Alpha | 4 |
| Meter Function | Multifunction |
| Meter Range | - |
| Digit Height | 14mm |
| Panel Cutout Height | 44mm |
| Panel Cutout Width | 92mm |
| Supply Voltage Min | 18V |
| Supply Voltage Max | 265V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | DP20 Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| No. of Digits / Alpha | 4 |
|---|---|
| Meter Range | - |
| Panel Cutout Height | 44mm |
| Supply Voltage Min | 18V |
| Operating Temperature Min | 0°C |
| Product Range | DP20 Series |
| Meter Function | Multifunction |
|---|---|
| Digit Height | 14mm |
| Panel Cutout Width | 92mm |
| Supply Voltage Max | 265V |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
