Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDHT051020LD
Newark Part No.33AH9730
Product RangeOMEGALUX DHT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $102.390 |
Price for:Each
Minimum: 1
Multiple: 1
$102.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDHT051020LD
Newark Part No.33AH9730
Product RangeOMEGALUX DHT Series
Technical Datasheet
Surface Heater TypeDual Element Heating Tape
Watt Density13.1W/in²
Power Rating156W
Power Consumption156W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max760°C
Surface Heater Wire Connection2-Prong Plug
Product RangeOMEGALUX DHT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Dual Element Heating Tape
Power Rating
156W
Supply Voltage
120VAC
Operating Temperature Max
760°C
Product Range
OMEGALUX DHT Series
Watt Density
13.1W/in²
Power Consumption
156W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Plug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
