Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDBW-104292Copy
Newark Part No.62AH0267
Product RangeDBW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $426.480 |
Price for:Each
Minimum: 1
Multiple: 1
$426.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDBW-104292Copy
Newark Part No.62AH0267
Product RangeDBW Series
Technical Datasheet
Surface Heater TypeOne-Piece Band Heater
Watt Density36W/in²
Power Consumption2.95kW
Supply Voltage480VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionStripped Lead
Product RangeDBW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Surface Heater Type
One-Piece Band Heater
Power Consumption
2.95kW
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
SVHC
No SVHC (04-Feb-2026)
Watt Density
36W/in²
Supply Voltage
480VAC
Operating Temperature Max
482°C
Product Range
DBW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
