Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD6400Copy
Newark Part No.04AH9794
Product RangeMODBUS D6000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $661.030 |
Price for:Each
Minimum: 1
Multiple: 1
$661.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD6400Copy
Newark Part No.04AH9794
Product RangeMODBUS D6000 Series
Technical Datasheet
No. of Channels7Channels
Sampling Rate25SPS
Input Voltage Max10V
Input Current Max20mA
Bandwidth-
External Height102mm
External Width152mm
External Depth38mm
Product RangeMODBUS D6000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
7Channels
Input Voltage Max
10V
Bandwidth
-
External Width
152mm
Product Range
MODBUS D6000 Series
Sampling Rate
25SPS
Input Current Max
20mA
External Height
102mm
External Depth
38mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
