Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD1131Copy
Newark Part No.62AH3530
Product RangeOMEGABUS D1000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $436.690 |
Price for:Each
Minimum: 1
Multiple: 1
$436.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD1131Copy
Newark Part No.62AH3530
Product RangeOMEGABUS D1000 Series
Technical Datasheet
No. of Channels1Channels
Sampling Rate2SPS
Input Voltage Max5V
Input Current Max-
Bandwidth-
External Height27.94mm
External Width62.23mm
External Depth91.44mm
Product RangeOMEGABUS D1000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Input Voltage Max
5V
Bandwidth
-
External Width
62.23mm
Product Range
OMEGABUS D1000 Series
Sampling Rate
2SPS
Input Current Max
-
External Height
27.94mm
External Depth
91.44mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
