Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCYD211-220VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AH0136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,637.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2,637.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCYD211-220VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62AH0136
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceRS232C
Display TypeLED
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
RS232C
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LED
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
