Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCVCHS-01-002P-E1/240VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AH9944
Product RangeCVCHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,773.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3,773.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCVCHS-01-002P-E1/240VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AH9944
Product RangeCVCHS Series
Technical Datasheet
Power Rating2kW
Supply Voltage240VAC
Sheath MaterialIncoloy
No. of Elements1Elements
Product RangeCVCHS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
2kW
Sheath Material
Incoloy
Product Range
CVCHS Series
Supply Voltage
240VAC
No. of Elements
1Elements
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
