New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Chart Recorders
                                                                                                    Print Page

                                                                                                    CTXL-TRH-G

                                                                                                    Recorder, Superecorder™, 2 Channel, 3 %, 1 %

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA CTXL-TRH-G
                                                                                                    OMEGA CTXL-TRH-G
                                                                                                    OMEGA CTXL-TRH-G
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCTXL-TRH-G
                                                                                                    Newark Part No.31AC5384
                                                                                                    Product RangeCTXL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoCTXL-TRH-G
                                                                                                    Newark Part No.31AC5384
                                                                                                    Product RangeCTXL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2 Channel
                                                                                                    Bandwidth Min-
                                                                                                    Bandwidth Max-
                                                                                                    Accuracy %3%
                                                                                                    Crest Factor-
                                                                                                    Resolution %1%
                                                                                                    External Height335mm
                                                                                                    External Width271mm
                                                                                                    External Depth67mm
                                                                                                    Product RangeCTXL Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The CTXL-TRH-G from Omega is a grey colour temperature/relative humidity recorder with 2 built-in relays. It is designed for both local and remote monitoring of temperature and relative humidity. The standard sensor probe clips to the side of the unit or may be detached and mounted up to 12m (40') away, using available extension cables. The CTXL-TRH is available with specialty paper charts with optimal ranges marked right on the chart so user can easily see from a distance that the temperature and humidity readings are within range. A Windows-based application program allows the user to monitor the temperature and relative humidity using their PC. User can log the data to a file, as well as display the information on a custom on-screen chart, set the alarms on the recorder and display their status on-screen. Can also re-scale the recorder chart paper, setting temperature and %RH limits anywhere within the range of the unit.

                                                                                                    • Allows user to use 8" chart to display narrow temperature, humidity bands for greater resolution
                                                                                                    • Easy to read dual channel backlit LCD readout, monitors min/max/avg values
                                                                                                    • 0.5, 3.5, 16min chart response time for 1, 7 and 32 days recording
                                                                                                    • Temperature range from -17.7°C to 49°C with ±1°C (display accuracy) and ±1.5°C (chart accuracy)
                                                                                                    • Relative humidity range from 0 to 98% RH with ±3% RH (display accuracy) and ±4% RH (chart accuracy)
                                                                                                    • Convenient front panel programming/operation
                                                                                                    • High/low audible/visual alarms
                                                                                                    • Dual high alarm relays, dual low alarm voltage outputs
                                                                                                    • Double sided charts with magnetic mount hub, ABS enclosure
                                                                                                    • Benchtop or wall mount with built-in chart lights, powered by 4D batteries or universal AC adaptor

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Bandwidth Max

                                                                                                    -

                                                                                                    Crest Factor

                                                                                                    -

                                                                                                    External Height

                                                                                                    335mm

                                                                                                    External Depth

                                                                                                    67mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Bandwidth Min

                                                                                                    -

                                                                                                    Accuracy %

                                                                                                    3%

                                                                                                    Resolution %

                                                                                                    1%

                                                                                                    External Width

                                                                                                    271mm

                                                                                                    Product Range

                                                                                                    CTXL Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.