Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,605.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,605.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCTSS-75Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AH9571
Product RangeCT Series
Technical Datasheet
Supply Voltage240V
Watt Density40W/in²
Power Consumption7.5kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial15"
Diameter - Metric381mm
Heater Plug Type-
Heated Length - Imperial26"
Heated Length - Metric660.4mm
Sheath Material304 Stainless Steel
Heated MediumCorrosive Fluids
No. of Heating Elements-
Product RangeCT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V
Power Consumption
7.5kW
Operating Temperature Max
-
Diameter - Metric
381mm
Heated Length - Imperial
26"
Sheath Material
304 Stainless Steel
No. of Heating Elements
-
SVHC
No SVHC (04-Feb-2026)
Watt Density
40W/in²
Operating Temperature Min
-
Diameter - Imperial
15"
Heater Plug Type
-
Heated Length - Metric
660.4mm
Heated Medium
Corrosive Fluids
Product Range
CT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
