Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSS-406400/240VCopy
Newark Part No.61AH9416
Product RangeCSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $67.860 |
Price for:Each
Minimum: 1
Multiple: 1
$67.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSS-406400/240VCopy
Newark Part No.61AH9416
Product RangeCSS Series
Technical Datasheet
Supply Voltage240VAC
Watt Density30W/in²
Power Consumption400W
Operating Temperature Min-
Operating Temperature Max677°C
Diameter - Imperial0.625"
Diameter - Metric15.9mm
Cartridge Length - Imperial6"
Cartridge Length - Metric152.4mm
Sheath MaterialStainless Steel
Product RangeCSS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
400W
Operating Temperature Max
677°C
Diameter - Metric
15.9mm
Cartridge Length - Metric
152.4mm
Product Range
CSS Series
Watt Density
30W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Cartridge Length - Imperial
6"
Sheath Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
