Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSS-40275/240V
Newark Part No.61AH9404
Product RangeCSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $56.580 |
Price for:Each
Minimum: 1
Multiple: 1
$56.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSS-40275/240V
Newark Part No.61AH9404
Product RangeCSS Series
Technical Datasheet
Supply Voltage240VAC
Watt Density20W/in²
Power Consumption75W
Operating Temperature Min-
Operating Temperature Max677°C
Diameter - Imperial0.625"
Diameter - Metric15.9mm
Cartridge Length - Imperial2.5"
Cartridge Length - Metric63.5mm
Sheath MaterialStainless Steel
Product RangeCSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
75W
Operating Temperature Max
677°C
Diameter - Metric
15.9mm
Cartridge Length - Metric
63.5mm
Product Range
CSS Series
Watt Density
20W/in²
Operating Temperature Min
-
Diameter - Imperial
0.625"
Cartridge Length - Imperial
2.5"
Sheath Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
