Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSS-302120/120V
Newark Part No.63AC8372
Product RangeCSS Series
Your Part Number
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $55.070 |
Price for:Each
Minimum: 1
Multiple: 1
$55.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSS-302120/120V
Newark Part No.63AC8372
Product RangeCSS Series
Technical Datasheet
Supply Voltage120V
Watt Density50W/in²
Power Consumption120W
Operating Temperature Min-
Operating Temperature Max677°C
Diameter - Imperial0.5"
Diameter - Metric12.7mm
Cartridge Length - Imperial2"
Cartridge Length - Metric51mm
Sheath Material300 Stainless Steel
Product RangeCSS Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
120V
Power Consumption
120W
Operating Temperature Max
677°C
Diameter - Metric
12.7mm
Cartridge Length - Metric
51mm
Product Range
CSS Series
Watt Density
50W/in²
Operating Temperature Min
-
Diameter - Imperial
0.5"
Cartridge Length - Imperial
2"
Sheath Material
300 Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
