Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSK06030Copy
Newark Part No.61AH9304
Product RangeCSK060 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.550 |
Price for:Each
Minimum: 1
Multiple: 1
$62.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSK06030Copy
Newark Part No.61AH9304
Product RangeCSK060 Series
Technical Datasheet
Power Rating20W
Inrush Current Max-
Industrial Heater Form FactorScrew
Supply Voltage240V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Surface Temperature85°C
Product RangeCSK060 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
20W
Industrial Heater Form Factor
Screw
Operating Temperature Min
-20°C
Surface Temperature
85°C
SVHC
No SVHC (04-Feb-2026)
Inrush Current Max
-
Supply Voltage
240V
Operating Temperature Max
70°C
Product Range
CSK060 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
