Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSH00070Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61AH9206
Product RangeCSH3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.480 |
Price for:Each
Minimum: 1
Multiple: 1
$124.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSH00070Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61AH9206
Product RangeCSH3 Series
Technical Datasheet
Power Rating350W
Supply Voltage120VAC
Watt Density17W/in²
Product Length266.7mm
Outer Diameter-
Sheath MaterialStainless Steel
Operating Temperature Max650°C
No. of Mounting Holes2
Industrial Heater Form FactorStrip
Industrial Heater Termination2 Terminals One End
Product RangeCSH3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
350W
Watt Density
17W/in²
Outer Diameter
-
Operating Temperature Max
650°C
Industrial Heater Form Factor
Strip
Product Range
CSH3 Series
Supply Voltage
120VAC
Product Length
266.7mm
Sheath Material
Stainless Steel
No. of Mounting Holes
2
Industrial Heater Termination
2 Terminals One End
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
