Print Page
CSH-301335/120V
Cartridge Heater, 335 W, Stainless Steel, 760°C, 120 V, 0.5" Dia x 1.5" L, CSH Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSH-301335/120VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AH9145
Product RangeCSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.110 |
Price for:Each
Minimum: 1
Multiple: 1
$64.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSH-301335/120VCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.61AH9145
Product RangeCSH Series
Technical Datasheet
Supply Voltage120VAC
Watt Density210W/in²
Power Consumption335W
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.5"
Diameter - Metric12.7mm
Cartridge Length - Imperial1.5"
Cartridge Length - Metric38.1mm
Sheath MaterialStainless Steel
Product RangeCSH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
335W
Operating Temperature Max
760°C
Diameter - Metric
12.7mm
Cartridge Length - Metric
38.1mm
Product Range
CSH Series
Watt Density
210W/in²
Operating Temperature Min
-
Diameter - Imperial
0.5"
Cartridge Length - Imperial
1.5"
Sheath Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
