Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSH-202300/240VCopy
Newark Part No.61AH9126
Product RangeCSH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $64.870 |
Price for:Each
Minimum: 1
Multiple: 1
$64.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSH-202300/240VCopy
Newark Part No.61AH9126
Product RangeCSH Series
Technical Datasheet
Supply Voltage240VAC
Watt Density125W/in²
Power Consumption300W
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.375"
Diameter - Metric9.53mm
Cartridge Length - Imperial2.5"
Cartridge Length - Metric63.5mm
Sheath MaterialStainless Steel
Product RangeCSH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
300W
Operating Temperature Max
760°C
Diameter - Metric
9.53mm
Cartridge Length - Metric
63.5mm
Product Range
CSH Series
Watt Density
125W/in²
Operating Temperature Min
-
Diameter - Imperial
0.375"
Cartridge Length - Imperial
2.5"
Sheath Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
