Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCSH-1011001/120VCopy
Newark Part No.89Y7703
Product RangeOMEGALUX CSH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.550 |
Price for:Each
Minimum: 1
Multiple: 1
$53.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSH-1011001/120VCopy
Newark Part No.89Y7703
Product RangeOMEGALUX CSH Series
Technical Datasheet
Supply Voltage120VAC
Watt Density165W/in²
Power Consumption100W
Operating Temperature Min-
Operating Temperature Max760°C
Diameter - Imperial0.25"
Diameter - Metric6.35mm
Cartridge Length - Imperial1.25"
Cartridge Length - Metric32mm
Sheath MaterialStainless Steel
Product RangeOMEGALUX CSH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
100W
Operating Temperature Max
760°C
Diameter - Metric
6.35mm
Cartridge Length - Metric
32mm
Product Range
OMEGALUX CSH Series
Watt Density
165W/in²
Operating Temperature Min
-
Diameter - Imperial
0.25"
Cartridge Length - Imperial
1.25"
Sheath Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
