Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCSF00057Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AH9046
Product RangeCSF4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.710 |
Price for:Each
Minimum: 1
Multiple: 1
$237.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCSF00057Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AH9046
Product RangeCSF4 Series
Technical Datasheet
Power Rating750W
Supply Voltage240VAC
Watt Density23W/in²
Product Length355.6mm
Outer Diameter-
Sheath Material304 Stainless Steel
Operating Temperature Max650°C
No. of Mounting Holes2
Industrial Heater Form FactorFinned
Industrial Heater Termination2 Terminals One End
Product RangeCSF4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
750W
Watt Density
23W/in²
Outer Diameter
-
Operating Temperature Max
650°C
Industrial Heater Form Factor
Finned
Product Range
CSF4 Series
Supply Voltage
240VAC
Product Length
355.6mm
Sheath Material
304 Stainless Steel
No. of Mounting Holes
2
Industrial Heater Termination
2 Terminals One End
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
