Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCS8DPT
Newark Part No.31AC5382
Product RangePlatinum Series
Your Part Number
2 In Stock
12 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,107.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,107.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCS8DPT
Newark Part No.31AC5382
Product RangePlatinum Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, N, R, S, T
Operating Temperature Max-
Operating Temperature Min-
Temperature Accuracy ±-
Output Voltage Max-
Output Voltage Min-
Product RangePlatinum Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CS8DPT is a PLATINUM series universal high-accuracy digital benchtop PID controller with USB. It is a portable benchtop digital controller with a large color-changing display. The universal temperature and process instrument handles 10 common types of thermocouples, thermistors, multiple RTDs, and several process (DC) voltage current ranges and strain inputs.
- Simple to configure and use, high accuracy
- Internal 5A SSR control output, 5-year warranty
- Dual display standard, indicates both setpoint and real-time process
- Operates from 90 to 240VAC at 50/60Hz
- Dimension is 9.3" W x 9.1" D x 4.3" H
- Reading rate is 20 samples per second
- CMRR is 120dB
- Standards compliance IEEE 802.3 10 Base-T Ethernet
- Dual-slope A/D conversion
Technical Specifications
Thermocouple Type
B, C, E, J, K, N, R, S, T
Operating Temperature Min
-
Output Voltage Max
-
Product Range
Platinum Series
Operating Temperature Max
-
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
