Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRWS-128/240-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AH8947
Product RangeCRWS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,220.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,220.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRWS-128/240-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AH8947
Product RangeCRWS Series
Technical Datasheet
Ceramic Heater TypeSemi Cylinder
Supply Voltage240V
Power Rating2.2kW
Watt Density-
Operating Temperature Min-
Operating Temperature Max982°C
Product RangeCRWS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Heater Type
Semi Cylinder
Power Rating
2.2kW
Operating Temperature Min
-
Product Range
CRWS Series
Supply Voltage
240V
Watt Density
-
Operating Temperature Max
982°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
