Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRP20074
Newark Part No.61AH8872
Product RangeCRP Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,058.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,058.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRP20074
Newark Part No.61AH8872
Product RangeCRP Series
Technical Datasheet
Supply Voltage240V
Power Rating3.75kW
Watt Density29W/in²
Operating Temperature Min399°C
Operating Temperature Max704°C
Product RangeCRP Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
240V
Watt Density
29W/in²
Operating Temperature Max
704°C
SVHC
To Be Advised
Power Rating
3.75kW
Operating Temperature Min
399°C
Product Range
CRP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate