Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRHP-12650/230V-ACopy
Newark Part No.44Y8035
Product RangeCRHP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $799.850 |
Price for:Each
Minimum: 1
Multiple: 1
$799.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRHP-12650/230V-ACopy
Newark Part No.44Y8035
Product RangeCRHP Series
Technical Datasheet
Ceramic Heater TypePlate Heater
Supply Voltage230V
Power Rating1.8kW
Watt Density-
Operating Temperature Min-
Operating Temperature Max980°C
Product RangeCRHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Heater Type
Plate Heater
Power Rating
1.8kW
Operating Temperature Min
-
Product Range
CRHP Series
Supply Voltage
230V
Watt Density
-
Operating Temperature Max
980°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
