Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRHP-121250/230V-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AH8817
Product RangeCRHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,408.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,408.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRHP-121250/230V-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AH8817
Product RangeCRHP Series
Technical Datasheet
Ceramic Heater TypePlate Heater
Supply Voltage230V
Power Rating3.6kW
Watt Density-
Operating Temperature Min-
Operating Temperature Max980°C
Product RangeCRHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Heater Type
Plate Heater
Power Rating
3.6kW
Operating Temperature Min
-
Product Range
CRHP Series
Supply Voltage
230V
Watt Density
-
Operating Temperature Max
980°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
