Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRHF-18650/230V-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AH8804
Product RangeCRHF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,559.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,559.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRHF-18650/230V-ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AH8804
Product RangeCRHF Series
Technical Datasheet
Ceramic Heater TypePlate Heater
Supply Voltage230V
Power Rating2.7kW
Watt Density-
Operating Temperature Min-
Operating Temperature Max980°C
Product RangeCRHF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Heater Type
Plate Heater
Power Rating
2.7kW
Operating Temperature Min
-
Product Range
CRHF Series
Supply Voltage
230V
Watt Density
-
Operating Temperature Max
980°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
