Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRFC-318/240-C-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AH8742
Product RangeCRFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,177.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,177.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRFC-318/240-C-ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.61AH8742
Product RangeCRFC Series
Technical Datasheet
Ceramic Heater TypeFull Cylinder
Supply Voltage240V
Power Rating2.1kW
Watt Density-
Operating Temperature Min-
Operating Temperature Max982°C
Product RangeCRFC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Heater Type
Full Cylinder
Power Rating
2.1kW
Operating Temperature Min
-
Product Range
CRFC Series
Supply Voltage
240V
Watt Density
-
Operating Temperature Max
982°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
