Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRFC-1512/120-C-A
Newark Part No.61AH8730
Product RangeOMEGALUX CRFC Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $750.570 |
Price for:Each
Minimum: 1
Multiple: 1
$750.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRFC-1512/120-C-A
Newark Part No.61AH8730
Product RangeOMEGALUX CRFC Series
Technical Datasheet
Supply Voltage120V
Power Rating650W
Watt Density-
Operating Temperature Min-
Operating Temperature Max982°C
Product RangeOMEGALUX CRFC Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
120V
Watt Density
-
Operating Temperature Max
982°C
SVHC
To Be Advised
Power Rating
650W
Operating Temperature Min
-
Product Range
OMEGALUX CRFC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate