Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCRC10029Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AH8710
Product RangeCRC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.550 |
Price for:Each
Minimum: 1
Multiple: 1
$131.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRC10029Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.61AH8710
Product RangeCRC Series
Technical Datasheet
Ceramic Heater TypeCurved Face Radiant Heater
Supply Voltage240V
Power Rating500W
Watt Density43.18W/in²
Operating Temperature Min-
Operating Temperature Max771°C
Product RangeCRC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ceramic Heater Type
Curved Face Radiant Heater
Power Rating
500W
Operating Temperature Min
-
Product Range
CRC Series
Supply Voltage
240V
Watt Density
43.18W/in²
Operating Temperature Max
771°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
