Print Page
CNI16D22-C24
PID Controller, iSeries, 1/16 DIN, Dual Display, SSR Outputs, RS232, RS485, 90 to 240 Vac
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCNI16D22-C24Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.72AC8672
Product RangeCNI16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $845.820 |
Price for:Each
Minimum: 1
Multiple: 1
$845.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI16D22-C24Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.72AC8672
Product RangeCNI16 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs2
Product RangeCNI16 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
CNI16 Series
No. of Analog Outputs
-
No. of Digital Outputs
2
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
