Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCNI1653-C24
Newark Part No.72AC8678
Product RangeCNI16 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $754.680 |
Price for:Each
Minimum: 1
Multiple: 1
$754.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI1653-C24
Newark Part No.72AC8678
Product RangeCNI16 Series
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs1
No. of Digital Inputs-
No. of Digital Outputs1
Product RangeCNI16 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CNI1653-C24 is an iSeries 1/16 DIN temperature/process controller with one analog and one relay output plus RS232 & RS485. The iSeries family includes extremely accurate digital panel meters "DPi" and single loop PID controllers "CNi" that are simple to configure and use, while providing tremendous versatility and a wealth of powerful features.
- Accuracy at 25°C: 0.5°C (±0.9°F) temp nominal, 0.03% Rdg ±0.03% range process
- User-friendly, simple to configure
- Free software
- Full autotune PID control
- Built-in excitation
- NEMA 4 (IP65) front bezel
- Front removable and plug connectors
- 4-digit 9-segment LED display
- Programmable digital filter
- UL and cUL certified
Contents
Temperature/process controller, Operator's manual.
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
CNI16 Series
No. of Analog Outputs
1
No. of Digital Outputs
1
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
