Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN8592-R1-DC2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AH8216
Product RangeCN8590 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $499.900 |
Price for:Each
Minimum: 1
Multiple: 1
$499.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN8592-R1-DC2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61AH8216
Product RangeCN8590 Series
Technical Datasheet
Thermocouple TypeJ, K, T, RTD
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±0.2%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeCN8590 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
J, K, T, RTD
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
CN8590 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.2%
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
