Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCN732Copy
Newark Part No.94AC6938
Product RangeCN730 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $278.000 |
Price for:Each
Minimum: 1
Multiple: 1
$278.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN732Copy
Newark Part No.94AC6938
Product RangeCN730 Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, Pt100, RTD
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±0.25%
Output Voltage Max14VDC
Output Voltage Min-
Product RangeCN730 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
CN732 is a CN730 series 1/4 DIN temperature controller. It offers easy-to-use programming menus designed for quick installation. Control functions include ON/OFF, PID, auto-tuning or manual tuning. The CN730 series accepts a variety of thermocouple and RTD inputs. Process value and set-point value are simultaneously displayed with the process value in red and setpoint in green.
- DC pulse output, with RS485 communications
- Display: two 4-digit, 7-segment, LEDs
- Accuracy is ±0.25% span, ±1 least significant digit
- Supply voltage range from 100 to 240VAC, 50/60Hz, power consumption is 5VA max
- Operating temperature range from 0 to 50°C (32 to 122°F)
- Nonvolatile memory back-up
- Voltage pulse: 14V, 10 to -20% (max 40 mA)
- Communication: RS485 Modbus® communication protocol
- Dimension is 3.78 x 3.78 x 0.625"
- IP66 front panel rating
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, Pt100, RTD
Operating Temperature Min
0°C
Output Voltage Max
14VDC
Product Range
CN730 Series
Operating Temperature Max
50°C
Temperature Accuracy ±
0.25%
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
