
| Quantity | Price |
|---|---|
| 1+ | $301.400 |
Product Information
Product Overview
CN7223 is a CN7200 series 1/44 DIN temperature/process controller. It is designed to accept thermocouple, RTD, current or voltage input and provide dual outputs for control. The units can be programmed for ON/OFF, PID, auto-tuning, or manual tuning control methods. The PID control is supported by 64 ramp/soak actions. The CN7200 series also includes two additional alarm outputs. The second relay output can be reconfigured as a third alarm output. The alarm type can be selected from 13 different preprogrammed alarm functions. The controller features dual LED displays for local indication of process and setpoint values.
- Dual output, DC pulse/relay with RS485
- Two 4-digit, 7-segment display
- Accuracy is ±0.25% span, ±1 least significant digit
- Supply voltage is 100 to 240VAC, 50/60Hz and power consumption is 5VA maximum
- Operating temperature range from 0 to 50°C (32 to 122°F)
- Nonvolatile memory backup
- 4 to 20mA current
- Communication: RS485 Modbus® A-5-11/RTU communication protocol
- Dimensions is 3.78inch x 3.78inch x 0.625inch
- IP66 front panel rating
Technical Specifications
B, E, J, K, L, N, R, S, T, U, Pt100, RTD
0°C
250VAC
CN7200 Series
50°C
0.25%
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
